There are no models available for this part yet.
Overview of 768165121AP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 768165121AP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
768165121AP-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 1032 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5950 | Buy Now | |
DISTI #
768165121AP
|
Avnet Americas | Resistor, Network, 180 Ohm/390 Ohm, ± 2%, 2.3 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 768165121AP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-768165121AP
|
Mouser Electronics | Resistor Networks & Arrays DUAL 180/390 RoHS: Compliant | 0 |
|
$1.6200 | Order Now | |
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 120 ohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.5800 / $3.3200 | Buy Now | ||
DISTI #
768165121AP
|
Avnet Abacus | Resistor, Network, 180 Ohm/390 Ohm, � 2%, 2.3 W, 28 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 768165121AP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 768165121AP by CTS Corporation
Part Data Attributes for 768165121AP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
DUAL TERMINATOR
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.15 W
|
First Element Resistance
|
180 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
TERMINATOR
|
Number of Elements
|
2
|
Number of Functions
|
14
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.6 mm
|
Package Length
|
11.18 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TR, 13 INCH; TUBE
|
Rated Power Dissipation (P)
|
2.3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
123 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
390 Ω
|
Size Code
|
2244
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper - with Nickel barrier
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 768165121AP
This table gives cross-reference parts and alternative options found for 768165121AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768165121AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767165121APTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT | CTS Corporation | 768165121AP vs 767165121APTR13 |
767165121AP | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165121AP vs 767165121AP |
768165121APTR13 | Array/Network Resistor, Terminator, 2.3W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | CTS Corporation | 768165121AP vs 768165121APTR13 |