Part Details for 768165121AGTR by CTS Corporation
Overview of 768165121AGTR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 768165121AGTR
768165121AGTR CAD Models
768165121AGTR Part Data Attributes
|
768165121AGTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768165121AGTR
CTS Corporation
RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, 2244
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 180 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768165121AGTR
This table gives cross-reference parts and alternative options found for 768165121AGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768165121AGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768165121AGPTR13 | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT | CTS Corporation | 768165121AGTR vs 768165121AGPTR13 |
768165121A | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768165121AGTR vs 768165121A |
768165121AGTR13 | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768165121AGTR vs 768165121AGTR13 |
768165121AGTR7 | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768165121AGTR vs 768165121AGTR7 |
768165121AGPTR7 | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165121AGTR vs 768165121AGPTR7 |
768165121AGPSP | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT | CTS Corporation | 768165121AGTR vs 768165121AGPSP |
768165121APSP | Array/Network Resistor, Terminator, 2.3W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165121AGTR vs 768165121APSP |
768165121AGSP | RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 768165121AGTR vs 768165121AGSP |
768165121APTR | Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165121AGTR vs 768165121APTR |
768165121AP | Array/Network Resistor, Terminator, 2.3W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768165121AGTR vs 768165121AP |