768163561GSP
CTS Corporation
Description: RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, CHIP

Overview of 768163561GSP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 768163561GSP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 768163561GSP by CTS Corporation

768163561GSP
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Solid
Element Power Dissipation
0.3 W
First Element Resistance
560 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
768
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TUBE
Rated Power Dissipation (P)
2.3 W
Rated Temperature
25 °C
Resistance
560 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
768(ISOLATED)
Size Code
2244
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 768163561GSP
    CTS Corporation
    RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, CHIP
    VS

Alternate Parts for 768163561GSP

This table gives cross-reference parts and alternative options found for 768163561GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768163561GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
768163561GPTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768163561GSP vs 768163561GPTR7
768163561GTR RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 768163561GSP vs 768163561GTR
768163561GTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768163561GSP vs 768163561GTR7
768163561GP Array/Network Resistor, Isolated, 2.3W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768163561GSP vs 768163561GP
768163561G Array/Network Resistor, Isolated, 2.3W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768163561GSP vs 768163561G
Part Number Description Manufacturer Compare
768163561G Array/Network Resistor, Isolated, 2.3W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768163561GSP vs 768163561G
767163561G RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 768163561GSP vs 767163561G
767163561GTR RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 768163561GSP vs 767163561GTR
768163561GTR RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 768163561GSP vs 768163561GTR
768163561GTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768163561GSP vs 768163561GTR7
767163561GTR7 RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 768163561GSP vs 767163561GTR7
768163561GPTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768163561GSP vs 768163561GPTR7
768163561GP Array/Network Resistor, Isolated, 2.3W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768163561GSP vs 768163561GP
767163561GSP RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 768163561GSP vs 767163561GSP
767163561GP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768163561GSP vs 767163561GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768163561GSP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768163561GSP by CTS Corporation

  • Please alert me when 768163561GSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 768163561GSP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768163561GSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 768163561GSP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768163561GSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768163561GSP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: