768161183GSP
CTS Corporation
Description: RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP

Overview of 768161183GSP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 768161183GSP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 768161183GSP by CTS Corporation

768161183GSP
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Solid
Element Power Dissipation
0.15 W
First Element Resistance
18000 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
768
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TUBE
Rated Power Dissipation (P)
2.3 W
Rated Temperature
25 °C
Resistance
18000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
768(BUSSED)
Size Code
2244
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 768161183GSP
    CTS Corporation
    RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP
    VS

Alternate Parts for 768161183GSP

This table gives cross-reference parts and alternative options found for 768161183GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768161183GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
768161183GPSP Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768161183GSP vs 768161183GPSP
768161183GTR7 Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161183GSP vs 768161183GTR7
768161183GPTR13 Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768161183GSP vs 768161183GPTR13
768161183GPTR Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768161183GSP vs 768161183GPTR
768161183GP Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768161183GSP vs 768161183GP
768161183G Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161183GSP vs 768161183G
Part Number Description Manufacturer Compare
767161183GPTR7 RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT CTS Corporation 768161183GSP vs 767161183GPTR7
768161183GP Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768161183GSP vs 768161183GP
767161183GSP RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT CTS Corporation 768161183GSP vs 767161183GSP
767161183GTR RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 768161183GSP vs 767161183GTR
768161183GTR7 Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161183GSP vs 768161183GTR7
767161183GTR7 RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT CTS Corporation 768161183GSP vs 767161183GTR7
768161183GPTR Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768161183GSP vs 768161183GPTR
768161183G Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161183GSP vs 768161183G
767161183GTR13 Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161183GSP vs 767161183GTR13
768161183GPTR13 Array/Network Resistor, Bussed, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768161183GSP vs 768161183GPTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768161183GSP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768161183GSP by CTS Corporation

Select Manufacturer
Which Manufacturer of 768161183GSP would you like to use for your alert(s)?
  • Please alert me when 768161183GSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 768161183GSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768161183GSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 768161183GSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768161183GSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768161183GSP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: