Part Details for 768161182GPTR13 by CTS Corporation
Overview of 768161182GPTR13 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768161182GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768161182GPTR13-ND
|
DigiKey | RES ARRAY 15 RES 1.8K OHM 16SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1550 | Buy Now |
DISTI #
768161182GPTR13
|
Avnet Americas | Resistor, Network, 1.8 kOhm, ? 2%, 2.3 W, 15 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 768161182GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-768161182GPTR13
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 1.8K RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 1.8 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1500 / $2.4000 | Buy Now |
Part Details for 768161182GPTR13
768161182GPTR13 CAD Models
768161182GPTR13 Part Data Attributes
|
768161182GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768161182GPTR13
CTS Corporation
Array/Network Resistor, Bussed, 2.3W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1800 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768161182GPTR13
This table gives cross-reference parts and alternative options found for 768161182GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768161182GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768161182GPTR | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768161182GPTR13 vs 768161182GPTR |
768161182GTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768161182GPTR13 vs 768161182GTR7 |
768161182GPTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768161182GPTR13 vs 768161182GPTR7 |
768161182GSP | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 768161182GPTR13 vs 768161182GSP |
768161182GTR13 | Array/Network Resistor, Bussed, 2.3W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768161182GPTR13 vs 768161182GTR13 |
768161182GP | Array/Network Resistor, Bussed, 2.3W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768161182GPTR13 vs 768161182GP |
768161182G | Array/Network Resistor, Bussed, 2.3W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768161182GPTR13 vs 768161182G |