Part Details for 768161104GPTR by CTS Corporation
Overview of 768161104GPTR by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768161104GPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57491343
|
Verical | Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R Min Qty: 6 Package Multiple: 1 Date Code: 1705 | Americas - 221 |
|
$0.8357 | Buy Now |
Part Details for 768161104GPTR
768161104GPTR CAD Models
768161104GPTR Part Data Attributes
|
768161104GPTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768161104GPTR
CTS Corporation
Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 100000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768161104GPTR
This table gives cross-reference parts and alternative options found for 768161104GPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768161104GPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768161104GTR | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 768161104GPTR vs 768161104GTR |
768161104GP | Array/Network Resistor, Bussed, 2.3W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768161104GPTR vs 768161104GP |
768161104GTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768161104GPTR vs 768161104GTR7 |
768161104GTR13 | Array/Network Resistor, Bussed, 2.3W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768161104GPTR vs 768161104GTR13 |
768161104GSP | Array/Network Resistor, Bussed, 2.3W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768161104GPTR vs 768161104GSP |
768161104GPTR13 | Array/Network Resistor, Bussed, 2.3W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768161104GPTR vs 768161104GPTR13 |