Part Details for 768145121AP by CTS Corporation
Overview of 768145121AP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768145121AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768145121AP-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14SOIC Min Qty: 1008 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5813 | Buy Now |
DISTI #
768145121AP
|
Avnet Americas | Resistor, Network, 180 Ohm/390 Ohm, ? 2%, 2 W, 24 Resistors, Dual Terminator, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 768145121AP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-768145121AP
|
Mouser Electronics | Resistor Networks & Arrays DUAL 180/390 RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Onlinecomponents.com | 13 Resistor Dual Terminator Network - 120 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.5700 / $3.2900 | Buy Now |
Part Details for 768145121AP
768145121AP CAD Models
768145121AP Part Data Attributes
|
768145121AP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768145121AP
CTS Corporation
Array/Network Resistor, Terminator, 2W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, 2239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | DUAL TERMINATOR | |
Construction | Rectangular | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 180 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 INCH; TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 123 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768145121AP
This table gives cross-reference parts and alternative options found for 768145121AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768145121AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
768145121APSP | CTS Corporation | Check for Price | Array/Network Resistor, Terminator, 2W, 123ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | 768145121AP vs 768145121APSP |
768145121AGPSP | CTS Corporation | Check for Price | Array/Network Resistor, Terminator, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | 768145121AP vs 768145121AGPSP |