There are no models available for this part yet.
Overview of 7680 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-680L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD7680ARMZ | Analog Devices | 16-Bit LOW POWER, 100KSPS I.C. | |
AD7680ARJZ-REEL7 | Analog Devices | 16-Bit LOW POWER, 100KSPS I.C. |
Price & Stock for 7680 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5211
|
Newark | Washer/ Bulk |Keystone 7680 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.1620 | Buy Now | |
DISTI #
36-7680-ND
|
DigiKey | WASHER SHOULDER #2 NYLON Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0916 | Buy Now | |
DISTI #
534-7680
|
Mouser Electronics | Washers #2 SHOULDER WASHER RoHS: Compliant | 500 |
|
$0.0820 / $0.2400 | Buy Now | |
DISTI #
71280006
|
RS | Shoulder Washer, .095"ID, .260"OD, .030" Thickness, Nylon | Keystone Electronics 7680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 372 |
|
$0.1020 / $0.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.1000 | Buy Now | ||
DISTI #
KEYS7680
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.1250 / $0.1590 | RFQ | |
DISTI #
000000000000092686
|
Sager | Screws & Fasteners #2 SHOULDER WASHER Min Qty: 5000 | 0 |
|
$0.0846 | Buy Now |
CAD Models for 7680 by Keystone Electronics Corp
Part Data Attributes for 7680 by Keystone Electronics Corp
7680
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
7680Keystone Electronics CorpVS
-