Part Details for 7680 by CML Innovative Technologies
Overview of 7680 by CML Innovative Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9394
|
Newark | Lamp, Incandescent, Bi Pin, 5V, 300Mw, Supply Voltage:5V, Lamp Base Type:Bi-Pin, Bulb Size:T-1 (3Mm), Mscp:0.03, Average Bulb Life:60000H, Product Range:-, Power Rating:300Mw Rohs Compliant: Yes |Cml Innovative Technologies 7680 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 835 |
|
$0.8920 | Buy Now |
DISTI #
70463676
|
RS | Incandescent Lamp T-1 BiPin 1.27mm 5V 60mA, 60.000h | CML Innovative Technologies 7680 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.9700 | RFQ |
DISTI #
51579655
|
Verical | 7680 Min Qty: 48 Package Multiple: 48 Date Code: 1406 | Americas - 48 |
|
$3.5629 | Buy Now |
DISTI #
1139286
|
element14 Asia-Pacific | LAMP, BI-PIN, T1, 5V, 0.3W RoHS: Compliant Min Qty: 1 Container: Each | 598 |
|
$1.8507 / $2.7650 | Buy Now |
DISTI #
1139286
|
Farnell | LAMP, BI-PIN, T1, 5V, 0.3W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 588 |
|
$1.0016 / $1.9833 | Buy Now |