767D122M025GE1C
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 767D122M025GE1C by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 767D122M025GE1C by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 767D122M025GE1C by Chemi-Con

767D122M025GE1C
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
114 mΩ
Leakage Current
0.086602 mA
Manufacturer Series
767D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2370 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 767D122M025GE1C
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 767D122M025GE1C

This table gives cross-reference parts and alternative options found for 767D122M025GE1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767D122M025GE1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
678D128M025DS3J Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) 767D122M025GE1C vs 678D128M025DS3J
EEUFA1E122 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 767D122M025GE1C vs EEUFA1E122
25JXA1200M12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount Rubycon Corporation 767D122M025GE1C vs 25JXA1200M12.5X30
678D128M025DS2O Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) 767D122M025GE1C vs 678D128M025DS2O
UPM1E122MHH-TO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 767D122M025GE1C vs UPM1E122MHH-TO
UPL1E122MHH6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 767D122M025GE1C vs UPL1E122MHH6CP
B41853W5128M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED TDK Corporation 767D122M025GE1C vs B41853W5128M000
UPL1E122MHH1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 767D122M025GE1C vs UPL1E122MHH1CV
RJH-25V122MK4# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN 767D122M025GE1C vs RJH-25V122MK4#
RZL25VH122M19X41PT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 767D122M025GE1C vs RZL25VH122M19X41PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767D122M025GE1C by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767D122M025GE1C by Chemi-Con

Select Manufacturer
Which Manufacturer of 767D122M025GE1C would you like to use for your alert(s)?
  • Please alert me when 767D122M025GE1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 767D122M025GE1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767D122M025GE1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 767D122M025GE1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767D122M025GE1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767D122M025GE1C by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: