Part Details for 76778-912 by Amphenol FCi
Overview of 76778-912 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76778-912
76778-912 CAD Models
76778-912 Part Data Attributes
|
76778-912
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76778-912
Amphenol FCi
Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD (8) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76778-912
This table gives cross-reference parts and alternative options found for 76778-912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76778-912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76778-716 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-912 vs 76778-716 |
76778-216 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-912 vs 76778-216 |
76778-816 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-912 vs 76778-816 |
76778-319 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 76778-912 vs 76778-319 |
76778-112 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-912 vs 76778-112 |
75176-105 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-912 vs 75176-105 |
76778-319 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-912 vs 76778-319 |
75176-105 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 76778-912 vs 75176-105 |
75176-305 | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 76778-912 vs 75176-305 |
76778-219 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-912 vs 76778-219 |