Part Details for 76778-824 by Amphenol FCi
Overview of 76778-824 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76778-824
76778-824 CAD Models
76778-824 Part Data Attributes
|
76778-824
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76778-824
Amphenol FCi
Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76778-824
This table gives cross-reference parts and alternative options found for 76778-824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76778-824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC19070-KE1 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 76778-824 vs HC19070-KE1 |
HC1906E-KD4 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 76778-824 vs HC1906E-KD4 |
HC19067-KP1 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 76778-824 vs HC19067-KP1 |
HC19061-KP7 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 76778-824 vs HC19061-KP7 |
HC1906U-KP4 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 76778-824 vs HC1906U-KP4 |
10072354-F01-11ULF | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 76778-824 vs 10072354-F01-11ULF |
HC1907V-KE9 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 76778-824 vs HC1907V-KE9 |
HC19061-KP6 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 76778-824 vs HC19061-KP6 |
76778-708 | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 76778-824 vs 76778-708 |
HC1907G-KL0 | Foxconn | Check for Price | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 76778-824 vs HC1907G-KL0 |