Part Details for 76745-8CZ-12LF by Amphenol FCi
Overview of 76745-8CZ-12LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 76745-8CZ-12LF
76745-8CZ-12LF CAD Models
76745-8CZ-12LF Part Data Attributes:
|
76745-8CZ-12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76745-8CZ-12LF
Amphenol FCi
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.217 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76745-8CZ-12LF
This table gives cross-reference parts and alternative options found for 76745-8CZ-12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76745-8CZ-12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-5CT-12LF | Board Stacking Connector, | Amphenol Communications Solutions | 76745-8CZ-12LF vs 76745-5CT-12LF |
87690-122LF | Board Connector, | Amphenol FCi | 76745-8CZ-12LF vs 87690-122LF |
76745-117-12LF | Board Stacking Connector | Amphenol FCi | 76745-8CZ-12LF vs 76745-117-12LF |
76745-3DM-12LF | Board Stacking Connector | Amphenol FCi | 76745-8CZ-12LF vs 76745-3DM-12LF |
76745-514-12LF | Board Stacking Connector, | Amphenol Communications Solutions | 76745-8CZ-12LF vs 76745-514-12LF |
76745-528-12LF | Board Stacking Connector, | Amphenol FCi | 76745-8CZ-12LF vs 76745-528-12LF |
76745-324-12LF | Board Stacking Connector | Amphenol FCi | 76745-8CZ-12LF vs 76745-324-12LF |
76745-811-12LF | Board Stacking Connector | Amphenol FCi | 76745-8CZ-12LF vs 76745-811-12LF |
76745-5DN-12LF | Board Stacking Connector, | Amphenol FCi | 76745-8CZ-12LF vs 76745-5DN-12LF |
76745-180-12LF | Board Stacking Connector | Amphenol FCi | 76745-8CZ-12LF vs 76745-180-12LF |