Part Details for 76745-5DH-10LF by Amphenol FCi
Overview of 76745-5DH-10LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1893Y-10LFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
7151MI-10LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
1893Y-10LF | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ |
Part Details for 76745-5DH-10LF
76745-5DH-10LF CAD Models
76745-5DH-10LF Part Data Attributes
|
76745-5DH-10LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76745-5DH-10LF
Amphenol FCi
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.256 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76745-5DH-10LF
This table gives cross-reference parts and alternative options found for 76745-5DH-10LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76745-5DH-10LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64111-T05-24-0500 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | 76745-5DH-10LF vs 64111-T05-24-0500 |
76745-306-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76745-5DH-10LF vs 76745-306-10LF |
76745-8CP-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76745-5DH-10LF vs 76745-8CP-10LF |
76745-5DN-10LF | Board Stacking Connector, | Amphenol Communications Solutions | 76745-5DH-10LF vs 76745-5DN-10LF |
76745-804-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76745-5DH-10LF vs 76745-804-10LF |
76745-5DE-10LF | Board Stacking Connector, | Amphenol Communications Solutions | 76745-5DH-10LF vs 76745-5DE-10LF |
76745-3AN-10LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76745-5DH-10LF vs 76745-3AN-10LF |
76745-502-10LF | Board Stacking Connector, | Amphenol FCi | 76745-5DH-10LF vs 76745-502-10LF |
76745-5AN-10LF | Board Stacking Connector, | Amphenol FCi | 76745-5DH-10LF vs 76745-5AN-10LF |
64111-G05-16-0500 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | 76745-5DH-10LF vs 64111-G05-16-0500 |