Part Details for 76745-1DB-54 by Amphenol FCi
Overview of 76745-1DB-54 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC468ALP3ETR | Analog Devices | DC-6 GHz 3 Bit, 1dB LSB DATT | |
HMC468ALP3E | Analog Devices | DC-6 GHz 3 Bit, 1dB LSB DATT | |
LMH6515SQ/NOPB | Texas Instruments | 600 MHz, Digital Controlled, Variable Gain Amplifier with 1dB Steps 16-WQFN -40 to 85 |
Part Details for 76745-1DB-54
76745-1DB-54 CAD Models
76745-1DB-54 Part Data Attributes
|
76745-1DB-54
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76745-1DB-54
Amphenol FCi
Board Stacking Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76745-1DB-54
This table gives cross-reference parts and alternative options found for 76745-1DB-54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76745-1DB-54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-1DB-54 | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | 76745-1DB-54 vs 76745-1DB-54 |