Datasheets
76745-1BBV06LF by:

Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for 76745-1BBV06LF by Amphenol FCi

Overview of 76745-1BBV06LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 76745-1BBV06LF

76745-1BBV06LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

76745-1BBV06LF Part Data Attributes

76745-1BBV06LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
76745-1BBV06LF Amphenol FCi Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for 76745-1BBV06LF

This table gives cross-reference parts and alternative options found for 76745-1BBV06LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76745-1BBV06LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76745-1BBV06LF Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-1BBV06LF vs 76745-1BBV06LF
76745-1BBV06 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-1BBV06LF vs 76745-1BBV06
Part Number Description Manufacturer Compare
MTSW-103-08-G-D-430 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-1BBV06LF vs MTSW-103-08-G-D-430
MTSW-103-08-G-D-200 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-1BBV06LF vs MTSW-103-08-G-D-200
MTSW-103-07-T-D-265 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-1BBV06LF vs MTSW-103-07-T-D-265
56132-T14-03LF Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 76745-1BBV06LF vs 56132-T14-03LF
MTSW-103-09-S-D-530 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-1BBV06LF vs MTSW-103-09-S-D-530
ZSS-103-03-S-D-640 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-1BBV06LF vs ZSS-103-03-S-D-640
MTSW-103-09-G-D-490 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-1BBV06LF vs MTSW-103-09-G-D-490
54122-115061250RLF Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 76745-1BBV06LF vs 54122-115061250RLF
MTSW-103-22-T-D-400 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-1BBV06LF vs MTSW-103-22-T-D-400
76745-810V06LF Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-1BBV06LF vs 76745-810V06LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76745-1BBV06LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76745-1BBV06LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 76745-1BBV06LF would you like to use for your alert(s)?
  • Please alert me when 76745-1BBV06LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76745-1BBV06LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76745-1BBV06LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76745-1BBV06LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76745-1BBV06LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76745-1BBV06LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: