Datasheets
76745-197-12LF by:

BERGSTIK STACKING HEADER-DEROG 12-ASS-100

Part Details for 76745-197-12LF by Amphenol Communications Solutions

Overview of 76745-197-12LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
843251BGI-12LF Renesas Electronics Corporation FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator
650R-12LFT Renesas Electronics Corporation MPEG Clock Synthesizer
7152M-12LFT Renesas Electronics Corporation Spread Spectrum Clock Generator

Price & Stock for 76745-197-12LF

Part # Distributor Description Stock Price Buy
DISTI # 64AC8511
Newark Bergstik Stacking Header-Derog 12-Ass-100 |Amphenol Communications Solutions 76745-197-12LF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.3000
$0.3000 Buy Now
DISTI # 609-76745-197-12LF-ND
DigiKey CONN HDR 12POS 0.100" STACK T/H Min Qty: 500 Lead time: 8 Weeks Container: Bag Temporarily Out of Stock
  • 500 $0.3554
$0.3554 Buy Now

Part Details for 76745-197-12LF

76745-197-12LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

76745-197-12LF Part Data Attributes

76745-197-12LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
76745-197-12LF Amphenol Communications Solutions BERGSTIK STACKING HEADER-DEROG 12-ASS-100
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for 76745-197-12LF

This table gives cross-reference parts and alternative options found for 76745-197-12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76745-197-12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76745-852-12LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-197-12LF vs 76745-852-12LF
MTSW-106-08-T-D-275 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-197-12LF vs MTSW-106-08-T-D-275
76745-3DYV12LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-197-12LF vs 76745-3DYV12LF
76745-3BR-12LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-197-12LF vs 76745-3BR-12LF
MTSW-106-07-T-D-175 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-197-12LF vs MTSW-106-07-T-D-175
MTSW-106-09-T-D-505 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-197-12LF vs MTSW-106-09-T-D-505
MTSW-106-09-G-D-530 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 76745-197-12LF vs MTSW-106-09-G-D-530
76745-871V12LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-197-12LF vs 76745-871V12LF
76745-3EBV12LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-197-12LF vs 76745-3EBV12LF
56132-T26-06 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 76745-197-12LF vs 56132-T26-06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76745-197-12LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76745-197-12LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 76745-197-12LF would you like to use for your alert(s)?
  • Please alert me when 76745-197-12LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76745-197-12LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76745-197-12LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76745-197-12LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76745-197-12LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76745-197-12LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: