76745-170-58LF
Description: Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 76745-170-58LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
76745-321-14LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch.
76745-109-24LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch.
76745-171-20LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 76745-170-58LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76745-170-58LF by Amphenol FCi

76745-170-58LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
58
UL Flammability Code
94V-0
Want to compare parts?
  1. 76745-170-58LF
    Amphenol FCi
    Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 76745-170-58LF

This table gives cross-reference parts and alternative options found for 76745-170-58LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76745-170-58LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76745-170-58 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 76745-170-58LF vs 76745-170-58
76745-170-58 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-170-58LF vs 76745-170-58
Part Number Description Manufacturer Compare
76745-106V58LF Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-170-58LF vs 76745-106V58LF
76745-314V58LF Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-170-58LF vs 76745-314V58LF
7-146499-9 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity 76745-170-58LF vs 7-146499-9
76745-371V58LF Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-170-58LF vs 76745-371V58LF
AW-29-03-G-D-177-102 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 76745-170-58LF vs AW-29-03-G-D-177-102
76745-8BR-58LF Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-170-58LF vs 76745-8BR-58LF
FW-29-04-G-D-371-110 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 76745-170-58LF vs FW-29-04-G-D-371-110
54242-804-29-0900 Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi 76745-170-58LF vs 54242-804-29-0900
76745-1DYV58LF Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-170-58LF vs 76745-1DYV58LF
76745-373-58LF Board Stacking Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76745-170-58LF vs 76745-373-58LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76745-170-58LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76745-170-58LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 76745-170-58LF would you like to use for your alert(s)?
  • Please alert me when 76745-170-58LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76745-170-58LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76745-170-58LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76745-170-58LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76745-170-58LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76745-170-58LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: