767165121BTR13
CTS Corporation
Description: RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT

Overview of 767165121BTR13 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 767165121BTR13 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 767165121BTR13 by CTS Corporation

767165121BTR13
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
, 2244
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
DUAL TERMINATOR
Element Power Dissipation
0.15 W
First Element Resistance
220 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
14
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
2.3 W
Rated Temperature
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
270 Ω
Size Code
2244
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 767165121BTR13
    CTS Corporation
    RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT
    VS

Alternate Parts for 767165121BTR13

This table gives cross-reference parts and alternative options found for 767165121BTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767165121BTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
767165121BPTR7 RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, ROHS COMPLIANT CTS Corporation 767165121BTR13 vs 767165121BPTR7
767165121BP Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 121ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 767165121BTR13 vs 767165121BP
767165121BTR7 RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT CTS Corporation 767165121BTR13 vs 767165121BTR7
767165121BTR RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 767165121BTR13 vs 767165121BTR
767165121BSP RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT CTS Corporation 767165121BTR13 vs 767165121BSP
Part Number Description Manufacturer Compare
767165121BTR7 RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT CTS Corporation 767165121BTR13 vs 767165121BTR7
768165121BGTR7 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 767165121BTR13 vs 768165121BGTR7
768165121BGSP RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, CHIP CTS Corporation 767165121BTR13 vs 768165121BGSP
767165121BSP RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT CTS Corporation 767165121BTR13 vs 767165121BSP
768165121BGTR RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 767165121BTR13 vs 768165121BGTR
767165121BP Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 121ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 767165121BTR13 vs 767165121BP
768165121B Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 767165121BTR13 vs 768165121B
768165121BPTR13 Array/Network Resistor, Terminator, 2.3W, 121ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 767165121BTR13 vs 768165121BPTR13
768165121BPTR Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 767165121BTR13 vs 768165121BPTR
767165121BPTR7 RESISTOR, NETWORK, FILM, TERMINATOR, 2.3W, SURFACE MOUNT, ROHS COMPLIANT CTS Corporation 767165121BTR13 vs 767165121BPTR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767165121BTR13 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767165121BTR13 by CTS Corporation

  • Please alert me when 767165121BTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 767165121BTR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767165121BTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 767165121BTR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767165121BTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767165121BTR13 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: