Part Details for 767163202G by CTS Corporation
Overview of 767163202G by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 767163202G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9580 |
|
RFQ | ||
|
Quest Components | 6384 |
|
$0.1650 / $0.6600 | Buy Now | |
|
Quest Components | 1280 |
|
$0.2200 / $0.5500 | Buy Now |
Part Details for 767163202G
767163202G CAD Models
767163202G Part Data Attributes
|
767163202G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767163202G
CTS Corporation
RES NTWK, SM, 2K, 16PIN, 8 RES, ISOLATED, 0.44"L
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | TUBE: 43 | |
Construction | Rectangular | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 2000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 5.59 mm | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |