Part Details for 767163105GP by CTS Corporation
Results Overview of 767163105GP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
767163105GP Information
767163105GP by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 767163105GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-163-R1MEGP-ND
|
DigiKey | RES ARRAY 8 RES 1M OHM 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
993 In Stock |
|
$1.1851 / $3.7000 | Buy Now |
DISTI #
767163105GP
|
Avnet Americas | Resistor, Network, 1 Mohms, ? 2%, 2.3 W, 8 Resistor, Isolated, DIP SMD, Gull Wing, Surface Mount, Ce... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
327 |
|
$0.9341 | Buy Now |
DISTI #
774-767163105GP
|
Mouser Electronics | Resistor Networks & Arrays 1Mohms 16Pin 2% Isolated RoHS: Compliant | 0 |
|
$1.5500 / $1.8000 | Order Now |
|
Future Electronics | RES ARRAY 8 RES 1M OHM 16SOIC RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$1.8000 / $1.8800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 1 Mohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.8300 / $3.8300 | Buy Now |
|
Bristol Electronics | 939 |
|
RFQ | ||
DISTI #
767163105GP
|
Avnet Abacus | Resistor Network 1 Mohms 2 23 W 8 Resistor Isolated DIP SMD Gull Wing Surface Mount Ceramic (Alt: 7... more RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 767163105GP
767163105GP CAD Models
767163105GP Part Data Attributes
|
767163105GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767163105GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767163105GP
This table gives cross-reference parts and alternative options found for 767163105GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767163105GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
767163105GTR | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 | 767163105GP vs 767163105GTR |