Part Details for 767163101GPTR13 by CTS Corporation
Overview of 767163101GPTR13 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767163101GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767163101GPTR13-ND
|
DigiKey | RES ARRAY 8 RES 100 OHM 16SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7112 | Buy Now |
DISTI #
767163101GPTR13
|
Avnet Americas | Resistor, Network, 100 Ohm, ? 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 767163101GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-767163101GPTR13
|
Mouser Electronics | Resistor Networks & Arrays 100ohms 16Pin 2% Isolated RoHS: Compliant | 1026 |
|
$1.7000 / $4.8000 | Buy Now |
|
Future Electronics | 767 Series 100 Ω ±2% Isolated Surface Mount Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant |
2855 In Stock |
|
$1.7000 / $4.8700 | Buy Now |
DISTI #
52097385
|
Verical | Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R Min Qty: 20 Package Multiple: 10 Date Code: 2001 | Americas - 2850 |
|
$2.9321 / $6.3329 | Buy Now |
DISTI #
767163101GPTR13
|
Avnet Abacus | Resistor, Network, 100 Ohm, � 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 767163101GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant |
2855 In Stock |
|
$1.7000 / $4.8700 | Buy Now |
Part Details for 767163101GPTR13
767163101GPTR13 CAD Models
767163101GPTR13 Part Data Attributes
|
767163101GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767163101GPTR13
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767163101GPTR13
This table gives cross-reference parts and alternative options found for 767163101GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767163101GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767163101GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767163101GPTR13 vs 767163101GPTR7 |
767163101GSP | Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 767163101GPTR13 vs 767163101GSP |
767163101GPSP | Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT | CTS Corporation | 767163101GPTR13 vs 767163101GPSP |
767163101GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT | CTS Corporation | 767163101GPTR13 vs 767163101GTR7 |
767163101GTR13 | Array/Network Resistor, Isolated, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 767163101GPTR13 vs 767163101GTR13 |
767163101GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 767163101GPTR13 vs 767163101GTR |
767163101GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 767163101GPTR13 vs 767163101GP |