Part Details for 767163000XP by CTS Corporation
Overview of 767163000XP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767163000XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767163000XP-ND
|
DigiKey | RES ARRAY 8 RES ZERO OHM 16SOIC Min Qty: 1032 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8413 | Buy Now |
DISTI #
767163000XP
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, SMD DIP, Thick Film, Isolated, Gull Wing, 8 Element - Bulk (Alt: 767163000XP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-767163000XP
|
Mouser Electronics | Resistor Networks & Arrays 0 Ohm Isolated RoHS: Compliant | 0 |
|
$2.0800 / $2.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 0 ohm - 200mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.8300 / $3.8300 | Buy Now |
DISTI #
767163000XP
|
Avnet Abacus | Zero Ohm Network Resistor, Jumper, SMD DIP, Thick Film, Isolated, Gull Wing, 8 Element (Alt: 767163000XP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 767163000XP
767163000XP CAD Models
767163000XP Part Data Attributes
|
767163000XP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767163000XP
CTS Corporation
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 2.3W, 0ohm, 50V, Surface Mount, 2244, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | ||
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |
Alternate Parts for 767163000XP
This table gives cross-reference parts and alternative options found for 767163000XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767163000XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767163000XTR7 | RESISTOR, NETWORK, FILM, JUMPER, 2.3W, SURFACE MOUNT | CTS Corporation | 767163000XP vs 767163000XTR7 |
767163000X | RESISTOR, NETWORK, FILM, JUMPER, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 767163000XP vs 767163000X |
767163000XSP | RESISTOR, NETWORK, FILM, JUMPER, 2.3W, SURFACE MOUNT | CTS Corporation | 767163000XP vs 767163000XSP |
767163000XPSP | Array/Network Resistor, Jumper, 2.3W, Surface Mount, 2244, DSOP, ROHS COMPLIANT | CTS Corporation | 767163000XP vs 767163000XPSP |
767163000XPTR7 | RESISTOR, NETWORK, FILM, JUMPER, 2.3W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767163000XP vs 767163000XPTR7 |
767163000XPTR13 | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 2.3W, 0ohm, 50V, Surface Mount, 2244, DSOP, ROHS COMPLIANT | CTS Corporation | 767163000XP vs 767163000XPTR13 |