Part Details for 767145131BPSP by CTS Corporation
Overview of 767145131BPSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 767145131BPSP
767145131BPSP CAD Models
767145131BPSP Part Data Attributes
|
767145131BPSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767145131BPSP
CTS Corporation
Array/Network Resistor, Terminator, 2.3W, 125ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Solid | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 250 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistance | 125 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 250 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767145131BPSP
This table gives cross-reference parts and alternative options found for 767145131BPSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767145131BPSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767145131BTR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT | CTS Corporation | 767145131BPSP vs 767145131BTR13 |
767145131BTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT | CTS Corporation | 767145131BPSP vs 767145131BTR7 |
767145131BPTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767145131BPSP vs 767145131BPTR7 |
767145131BPTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 125ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767145131BPSP vs 767145131BPTR13 |