Part Details for 767145111DSP by CTS Corporation
Overview of 767145111DSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 767145111DSP
767145111DSP CAD Models
767145111DSP Part Data Attributes
|
767145111DSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767145111DSP
CTS Corporation
RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , 2239 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767145111DSP
This table gives cross-reference parts and alternative options found for 767145111DSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767145111DSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767145111DPTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767145111DSP vs 767145111DPTR7 |
767145111DTR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT | CTS Corporation | 767145111DSP vs 767145111DTR13 |
767145111DPSP | Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767145111DSP vs 767145111DPSP |
767145111DPTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767145111DSP vs 767145111DPTR13 |