Part Details for 767145111DPSP by CTS Corporation
Overview of 767145111DPSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 767145111DPSP
767145111DPSP CAD Models
767145111DPSP Part Data Attributes
|
767145111DPSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767145111DPSP
CTS Corporation
Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Solid | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistance | 110 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767145111DPSP
This table gives cross-reference parts and alternative options found for 767145111DPSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767145111DPSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767145111DPTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767145111DPSP vs 767145111DPTR7 |
767145111DSP | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT | CTS Corporation | 767145111DPSP vs 767145111DSP |
767145111DTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 2W, SURFACE MOUNT | CTS Corporation | 767145111DPSP vs 767145111DTR7 |
767145111DPTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767145111DPSP vs 767145111DPTR13 |