There are no models available for this part yet.
Overview of 767143560GSP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for 767143560GSP by CTS Corporation
Part Data Attributes for 767143560GSP by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Solid
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
56 Ω
|
JESD-609 Code
|
e0
|
Lead Spacing
|
1.27 mm
|
Manufacturer Series
|
767
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.16 mm
|
Package Length
|
9.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Resistance
|
56 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
767(ISOLATED)
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 767143560GSP
This table gives cross-reference parts and alternative options found for 767143560GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143560GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143560GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143560GSP vs 767143560GTR |
767143560GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 56ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767143560GSP vs 767143560GPTR13 |
767143560GTR13 | Array/Network Resistor, Isolated, 2W, 56ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767143560GSP vs 767143560GTR13 |
767143560GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767143560GSP vs 767143560GPTR7 |
767143560G | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143560GSP vs 767143560G |
767143560GPSP | Array/Network Resistor, Isolated, 2W, 56ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767143560GSP vs 767143560GPSP |