Part Details for 767143514FSP by CTS Corporation
Overview of 767143514FSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 767143514FSP
767143514FSP CAD Models
767143514FSP Part Data Attributes
|
767143514FSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767143514FSP
CTS Corporation
Array/Network Resistor, Isolated, 0.15W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 3922,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Construction | Solid | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 510000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3922 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 50 V |