Part Details for 767143102GPSP by CTS Corporation
Overview of 767143102GPSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 767143102GPSP
767143102GPSP CAD Models
767143102GPSP Part Data Attributes
|
767143102GPSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767143102GPSP
CTS Corporation
Array/Network Resistor, Isolated, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Solid | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1000 Ω | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767143102GPSP
This table gives cross-reference parts and alternative options found for 767143102GPSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143102GPSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143102GTR13 | Array/Network Resistor, Isolated, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767143102GPSP vs 767143102GTR13 |
767143102GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143102GPSP vs 767143102GTR7 |
767143102GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767143102GPSP vs 767143102GP |
767143102G | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143102GPSP vs 767143102G |
767143102GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767143102GPSP vs 767143102GTR |
767143102GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767143102GPSP vs 767143102GPTR7 |
767143102GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767143102GPSP vs 767143102GPTR13 |
767143102GSP | Array/Network Resistor, Isolated, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767143102GPSP vs 767143102GSP |