Part Details for 767141181JTR13 by CTS Corporation
Overview of 767141181JTR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 767141181JTR13
767141181JTR13 CAD Models
767141181JTR13 Part Data Attributes
|
767141181JTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767141181JTR13
CTS Corporation
Array/Network Resistor, Bussed, 0.15W, 180ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 3922,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Solid | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 9.91 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3922 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |