There are no models available for this part yet.
Overview of 767141121GP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 767141121GP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
767141121GP-ND
|
DigiKey | RES ARRAY 13 RES 120 OHM 14SOIC Min Qty: 1008 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1413 | Buy Now | |
DISTI #
767141121GP
|
Avnet Americas | Resistor, Network, 120 Ohm, ? 2%, 2 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767141121GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-767141121GP
|
Mouser Electronics | Resistor Networks & Arrays 120ohms 2% Bussed RoHS: Compliant | 0 |
|
$1.1900 | Order Now | |
Onlinecomponents.com | 13 Resistor Bussed Circuit Network - 120 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8300 | Buy Now | ||
DISTI #
767141121GP
|
Avnet Abacus | Resistor, Network, 120 Ohm, � 2%, 2 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 767141121GP) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 767141121GP by CTS Corporation
Part Data Attributes for 767141121GP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
120 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.16 mm
|
Package Length
|
9.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1.3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
120 Ω
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 767141121GP
This table gives cross-reference parts and alternative options found for 767141121GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767141121GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767141121GTR | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767141121GP vs 767141121GTR |
767141121GSP | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT | CTS Corporation | 767141121GP vs 767141121GSP |
767141121GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767141121GP vs 767141121GPTR13 |
767141121GPTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767141121GP vs 767141121GPTR7 |
767141121GTR13 | Array/Network Resistor, Bussed, 2W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767141121GP vs 767141121GTR13 |
767141121G | RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 767141121GP vs 767141121G |
767141121GPSP | Array/Network Resistor, Bussed, 2W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767141121GP vs 767141121GPSP |