Part Details for 767003-9 by TE Connectivity
Overview of 767003-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 767003-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1883
|
Newark | Stacking Connector, Plug, 38Pos, 0.64Mm, Body Material:Liquid Crystal Polymer, Connector Type:Stacking, Leaded Process Compatible:No, Mounting Type:Pcb Smt, Peak Reflow Compatible (260 C):No, Size:0.430 In (10.92 Mm) Rohs Compliant: No |Amp Te Connectivity 767003-9 Min Qty: 1134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 76 Contacts, Socket, 0.025 Pitch | 19 |
|
$12.2550 / $16.3400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 76 Contacts, Socket, 0.025 Pitch | 1 |
|
$16.3400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 76 Contacts, Socket, 0.025 Pitch | 33 |
|
$15.1145 / $18.3825 | Buy Now |
Part Details for 767003-9
767003-9 CAD Models
767003-9 Part Data Attributes:
|
767003-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767003-9
TE Connectivity
38 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MICTOR | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.208 inch | |
Body Depth | 0.419 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 767003-9
This table gives cross-reference parts and alternative options found for 767003-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767003-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5767003-0 | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 767003-9 vs 1-5767003-0 |