There are no models available for this part yet.
Overview of 767-4808 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-08A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
148-08A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-08L | Coilcraft Inc | Variable Inductor, 0.176uH Min, 0.346uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT |
Price & Stock for 767-4808 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 8-channel digital output - 24 VDC - 0.1 A - High-speed - 4 x M12, two outputs per connector RoHS: Compliant | 0 |
|
$355.3200 / $382.0000 | Buy Now |