Part Details for 766A-4-12 by Staffall
Overview of 766A-4-12 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2766A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 20 Mbps, 5000 Vrms, SO6L | |
D1766-AL | Coilcraft Inc | SMPS Transformer, 10W, | |
D1766-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 766A-4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now |