Part Details for 766613-000 by TE Connectivity
Overview of 766613-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 766613-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766613-000
|
Avnet Americas | Coaxial Cable 1Conductors 19AWG 3.81mm Silver Coated Copper White - Cable Rools/Shrink Tubing (Alt: 766613-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$8.7036 / $9.2887 | Buy Now |
DISTI #
571-766613-000
|
Mouser Electronics | Coaxial Cables 5019D3618-9 RoHS: Compliant | 0 |
|
$9.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | 5019D3618-9 RoHS: Compliant | 0 |
|
$9.2700 / $27.2100 | Buy Now |
DISTI #
RYC5019D3618-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5019D3618-9 | 0 |
|
Buy Now | |
DISTI #
766613-000
|
Avnet Abacus | (Alt: 766613-000) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5019D3618-9 RoHS: Compliant | 0 |
|
$9.2700 / $27.2100 | Buy Now |
Part Details for 766613-000
766613-000 CAD Models
766613-000 Part Data Attributes
|
766613-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
766613-000
TE Connectivity
Wire And Cable, 19AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.81 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 19 AWG | |
Wire Size-Max | 19 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |