Part Details for 76650-3014 by Molex
Overview of 76650-3014 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BIS5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014HVEDD#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for 76650-3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2190
|
Newark | Euro-Mod Micro-Fit Thru Hol |Molex 76650-3014 (Alternate Part Number: 884982117570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$148.4200 / $174.4500 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Wire-to-Board Kit. RoHS: Compliant |
3 Partner Stock |
|
$134.0500 / $155.0400 | Buy Now |
DISTI #
17447431
|
Verical | Micro-Fit 3.0 WtB Thru-Hole Snap-In Peg Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$145.3400 | Buy Now |
DISTI #
766503014-MOL
|
TME | 76650-3014 Min Qty: 1 | 3 |
|
$187.6370 / $187.6380 | Buy Now |
DISTI #
C1S516500523362
|
Chip1Stop | Terminals RoHS: Compliant | 3 |
|
$175.0000 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Wire-to-Board Kit. RoHS: Compliant |
3 Partner Stock |
|
$134.0500 / $155.0400 | Buy Now |
DISTI #
10196934
|
TestEquity LLC | Molex 76650-3014 Euro-Mod Micro-Fit Thru Hol | 3 |
|
$155.0300 | Buy Now |
Part Details for 76650-3014
76650-3014 CAD Models
76650-3014 Part Data Attributes
|
76650-3014
Molex
Buy Now
|
Compare Parts:
76650-3014
Molex
|
Samacsys Manufacturer | Molex |