Part Details for 76650-0165 by Molex
Overview of 76650-0165 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016513ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7016503ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7016533ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 76650-0165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7841
|
Newark | Headers & Wire Housings Panelmate Conn Kit Rohs Compliant: Yes |Molex 76650-0165 (Alternate Part Number: 883906493882 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$47.2900 / $55.0000 | Buy Now |
DISTI #
76650-0165
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 14,2,4,5,6,9POS 1A SURFACE MOUNT RECEPTACLE, RIGHT ANGLE HEADER 1.25MM PITCH 125V 32-28,32-30 WIRE SIZE - Bulk (Alt: 76650-0165) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0165
|
Mouser Electronics | Headers & Wire Housings PANELMATE CONN KIT RoHS: Compliant | 1 |
|
$44.5800 / $51.8400 | Buy Now |
|
Onlinecomponents.com | Wire to Board Connector Kit RoHS: Compliant |
5 In Stock |
|
$38.3100 / $45.1100 | Buy Now |
DISTI #
65679974
|
Verical | Wire to Board Connector Kit Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$44.8200 | Buy Now |
|
Quest Components | 4 |
|
$46.9040 | Buy Now | |
DISTI #
766500165-MOL
|
TME | 76650-0165 Min Qty: 1 | 3 |
|
$56.3620 / $56.3632 | Buy Now |
|
Master Electronics | Wire to Board Connector Kit RoHS: Compliant |
5 In Stock |
|
$38.3100 / $45.1100 | Buy Now |
DISTI #
10196903
|
TestEquity LLC | Molex 76650-0165 Headers & Wire Housings, Panelmate Conn Kit | 3 |
|
$47.8100 | Buy Now |
Part Details for 76650-0165
76650-0165 CAD Models
76650-0165 Part Data Attributes
|
76650-0165
Molex
Buy Now
|
Compare Parts:
76650-0165
Molex
|
Samacsys Manufacturer | Molex |