Part Details for 76650-0161 by Molex
Overview of 76650-0161 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7837
|
Newark | Disc Rohs Compliant: Yes |Molex 76650-0161 (Alternate Part Number: 883906493844 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 / $21.4600 | Buy Now |
DISTI #
76650-0161
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD AND WIRE TO WIRE KIT 6POS 1.5-3A PANEL MOUNT MOUNTING PLUGS, VERTICAL RECEPTACLE 2.5MM PITCH 250V 24-22 WIRE SIZE - Bulk (Alt: 76650-0161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0161
|
Mouser Electronics | Headers & Wire Housings SPOX BMI KIT PNL MNT RoHS: Compliant | 0 |
|
$13.1900 / $20.2300 | Order Now |
|
Onlinecomponents.com | Board to Board and Wire to Board and Wire to Wire Connector Kit RoHS: Compliant |
2 In Stock |
|
$10.1000 / $13.0800 | Buy Now |
DISTI #
Molex 76650-0161
|
PEI Genesis | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | Board to Board and Wire to Board and Wire to Wire Connector Kit RoHS: Compliant |
2 In Stock |
|
$10.1000 / $13.0800 | Buy Now |