Part Details for 76650-0158 by Molex
Overview of 76650-0158 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7834
|
Newark | Headers & Wire Housings Mini-Fit Bmi Kit Rohs Compliant: Yes |Molex 76650-0158 (Alternate Part Number: 883906493813 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1300 / $71.0800 | Buy Now |
DISTI #
76650-0158
|
Avnet Americas | COMPONENT KITS, BOARD TO BOARD AND WIRE TO BOARD AND WIRE TO WIRE KIT 10,14,18,4,6,8POS 6A THROUGH HOLE MOUNTING ASSORTED VERTICAL, PLUGS,RECEPTACLE,RIGHT ANGLE HEADER 4.2MM PITCH 600V 24-18 WIRE SIZE - Bulk (Alt: 76650-0158) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0158
|
Mouser Electronics | Headers & Wire Housings MINI-FIT BMI KIT RoHS: Compliant | 4 |
|
$55.8000 / $69.4600 | Buy Now |
|
Onlinecomponents.com | Board to Board and Wire to Board and Wire to Wire Connector Kit RoHS: Compliant | 0 |
|
$47.7200 / $56.1700 | Buy Now |
DISTI #
Molex 76650-0158
|
PEI Genesis | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for 76650-0158
76650-0158 CAD Models
76650-0158 Part Data Attributes:
|
76650-0158
Molex
Buy Now
|
Compare Parts:
76650-0158
Molex
|
Samacsys Manufacturer | Molex |