Part Details for 76650-0146 by Molex
Overview of 76650-0146 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7829
|
Newark | Deluxe Blind Mate Applicati Rohs Compliant: Yes |Molex 76650-0146 (Alternate Part Number: 883906493691 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0400 / $49.3000 | Buy Now |
DISTI #
76650-0146
|
Avnet Americas | COMPONENT KITS, BOARD TO BOARD AND WIRE TO BOARD AND WIRE TO WIRE KIT 4,50,6,80POS 1,3,5,8-12A PANEL MOUNT VERTICAL, PLUGS,RECEPTACLE,RIGHT ANGLE HEADER 1.27MM PITCH 250V,30V,600V 24-18,24-20,24-22,22-28 WIRE SIZE - Bulk (Alt: 76650-0146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Wire to Board and Wire to Wire Connector Kit RoHS: Compliant | 0 |
|
$33.7400 / $37.3900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |