Part Details for 76650-0116 by Molex
Overview of 76650-0116 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7807
|
Newark | Headers & Wire Housings Mini-Lock Kit R/A 2.5Mm Rohs Compliant: Yes |Molex 76650-0116 (Alternate Part Number: 883906485252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9500 / $22.9000 | Buy Now |
DISTI #
76650-0116
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 2,3,4,5,6POS 3A THROUGH HOLE MOUNTING RECEPTACLE, RIGHT ANGLE HEADER 2.5MM PITCH 250V 22-28 WIRE SIZE - Bulk (Alt: 76650-0116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0116
|
Mouser Electronics | Headers & Wire Housings MINI-LOCK KIT R/A 2.5MM RoHS: Compliant | 0 |
|
$14.6600 / $18.4200 | Order Now |
|
Onlinecomponents.com | Wire to Board Connector Kit RoHS: Compliant | 0 |
|
$12.2300 / $14.4100 | Buy Now |
DISTI #
Molex 76650-0116
|
PEI Genesis | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
10196878
|
TestEquity LLC | Molex 76650-0116 Headers & Wire Housings, Mini-Lock Kit Right-Angle 2.5mm, | 0 |
|
$16.4900 | Buy Now |