Part Details for 76650-0115 by Molex
Overview of 76650-0115 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7806
|
Newark | Headers & Wire Housings Mini-Lock Kit Vert 2.5Mm Rohs Compliant: Yes |Molex 76650-0115 (Alternate Part Number: 883906485245 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.2900 / $27.4200 | Buy Now |
DISTI #
76650-0115
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 2,3,4,5,6POS 3A THROUGH HOLE MOUNTING RECEPTACLE, VERTICAL HEADER 2.5MM PITCH 250V 22-28 WIRE SIZE - Bulk (Alt: 76650-0115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0115
|
Mouser Electronics | Headers & Wire Housings MINI-LOCK KIT VERT 2.5MM RoHS: Compliant | 0 |
|
$19.1200 / $22.1500 | Order Now |
|
Onlinecomponents.com | Wire to Board Connector Kit RoHS: Compliant |
2 In Stock |
|
$15.8300 / $20.4900 | Buy Now |
DISTI #
76650-0115
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 2,3,4,5,6POS 3A THROUGH HOLE MOUNTING RECEPTACLE, VERTICAL HEADER 2.5MM PITCH 250V 22-28 WIRE SIZE - Bulk (Alt: 76650-0115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
76650-0115
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 2,3,4,5,6POS 3A THROUGH HOLE MOUNTING RECEPTACLE, VERTICAL HEADER 2.5MM PITCH 250V 22-28 WIRE SIZE - Bulk (Alt: 76650-0115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 76650-0115
|
PEI Genesis | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | Wire to Board Connector Kit RoHS: Compliant |
2 In Stock |
|
$15.8300 / $20.4900 | Buy Now |
DISTI #
10196877
|
TestEquity LLC | Molex 76650-0115 Headers & Wire Housings, Mini-Lock Kit Vert 2.5mm, | 1 |
|
$19.7500 | Buy Now |