Part Details for 76650-0018 by Molex
Overview of 76650-0018 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 76650-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F774
|
Newark | Power Connector Kit, 292Pc, .093" Series, Connector Kit Type:Wire To Wire, Kit Contents:288Pcs Of Plug & Receptacle Connectors, 22-18Awg Pin & Socket Contacts, Extraction & Crimping Tools, Product Range:Standard .093" Series Rohs Compliant: Yes |Molex 76650-0018 (Alternate Part Number: 883906371470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$34.4300 / $40.3800 | Buy Now |
DISTI #
76650-0018
|
Avnet Americas | Wire To Wire Kit For Panel Mount Plugs, Receptacles Kit - Bulk (Alt: 76650-0018) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-WM-50
|
Mouser Electronics | Pin & Socket Connectors SERVICE KIT 288 PCS RoHS: Not Compliant | 10 |
|
$30.8400 / $35.6300 | Buy Now |
|
Onlinecomponents.com | Wire To Wire Kit For Panel Mount Plugs, Receptacles Kit RoHS: Compliant |
60 Partner Stock |
|
$25.9300 / $30.5400 | Buy Now |
DISTI #
16861113
|
Verical | Wire To Wire Kit For Panel Mount Plugs, Receptacles Kit Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$32.1300 | Buy Now |
DISTI #
766500018-MOL
|
TME | 76650-0018 Min Qty: 2 | 60 |
|
$31.5169 / $38.0038 | Buy Now |
DISTI #
C1S516500490727
|
Chip1Stop | Wire To Wire Kit For Panel Mount Plugs, Receptacles Kit | 60 |
|
$34.1000 / $36.6000 | Buy Now |
|
Master Electronics | Wire To Wire Kit For Panel Mount Plugs, Receptacles Kit RoHS: Compliant |
60 Partner Stock |
|
$25.9300 / $30.5400 | Buy Now |