Part Details for 76650-0014 by Molex
Overview of 76650-0014 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 76650-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M3244
|
Newark | Mini-Fit Jr Power Connector Kit, Connector Kit Type:Wire To Wire, Kit Contents:2, 4, 6, 8, 10, 12, 14, 16, 18 & 20 Circuit Panel Plugs, Receptacles, Pin, Socket Terminals 24-18Awg, Product Range:- Rohs Compliant: Yes |Molex 76650-0014 (Alternate Part Number: 883906371432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
Buy Now | |
DISTI #
76650-0014
|
Avnet Americas | Panel Mount Plug And Receptacle Kit - Bulk (Alt: 76650-0014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0014
|
Mouser Electronics | Headers & Wire Housings MINIFIT JR KIT PANEL MOUNT RoHS: Compliant | 13 |
|
$25.2200 / $30.6900 | Buy Now |
|
Onlinecomponents.com | Power Connectors Wire-to-Wire Kit RoHS: Compliant |
10 Partner Stock |
|
$20.9400 / $24.6500 | Buy Now |
DISTI #
16861109
|
Verical | Power Connectors Wire-to-Wire Kit Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$25.9400 | Buy Now |
DISTI #
766500014-MOL
|
TME | 76650-0014 Min Qty: 2 | 10 |
|
$30.6730 / $30.6753 | Buy Now |
DISTI #
C1S516502994494
|
Chip1Stop | Power Connectors Wire-to-Wire Kit RoHS: Compliant | 10 |
|
$29.3000 / $29.5000 | Buy Now |
|
Master Electronics | Power Connectors Wire-to-Wire Kit RoHS: Compliant |
10 Partner Stock |
|
$20.9400 / $24.6500 | Buy Now |