Part Details for 76650-0012 by Molex
Overview of 76650-0012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 76650-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M3031
|
Newark | .062" Power Connector Kit, Connector Kit Type:Wire To Wire, Kit Contents:285 Pcs Of Plug & Receptacle Connectors, 24-18Awg Pin & Socket Contacts, Extraction & Crimping Tools, Product Range:Standard .062" Series Rohs Compliant: Yes |Molex 76650-0012 (Alternate Part Number: 883906371418 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 14 |
|
$102.7800 / $126.5600 | Buy Now |
DISTI #
76650-0012
|
Avnet Americas | Panel Mount Plug And Receptacle kit, With Extraction And Preimum Crimp Tool - Bulk (Alt: 76650-0012) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-MXWM-72
|
Mouser Electronics | Crimpers / Crimping Tools .062" CONNECTOR KIT PREM CRIMPTOOL 288PC RoHS: Compliant | 7 |
|
$97.0400 / $111.7700 | Buy Now |
|
Onlinecomponents.com | Wire-to-Board Connector Kit RoHS: Compliant |
6 Partner Stock |
|
$97.2100 / $123.3100 | Buy Now |
DISTI #
C1S516500490639
|
Chip1Stop | Wire-to-Board Connector Kit RoHS: Compliant | 6 |
|
$108.0000 / $114.0000 | Buy Now |
|
Master Electronics | Wire-to-Board Connector Kit RoHS: Compliant |
6 Partner Stock |
|
$97.2100 / $123.3100 | Buy Now |
Part Details for 76650-0012
76650-0012 CAD Models
76650-0012 Part Data Attributes
|
76650-0012
Molex
Buy Now
|
Compare Parts:
76650-0012
Molex
|
Samacsys Manufacturer | Molex |