766163822JPTR7
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1539, ROHS COMPLIANT

Overview of 766163822JPTR7 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 766163822JPTR7 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 766163822JPTR7 by CTS Corporation

766163822JPTR7
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
SMT, 1539
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.24 W
First Element Resistance
8200 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
16
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.55 mm
Package Length
9.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.9 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1.8 W
Rated Temperature
25 °C
Resistance
8200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1539
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. 766163822JPTR7
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1539, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 766163822JPTR7 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 766163822JPTR7 by CTS Corporation

  • Please alert me when 766163822JPTR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 766163822JPTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 766163822JPTR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 766163822JPTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 766163822JPTR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 766163822JPTR7 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: