Part Details for 766163101G by CTS Corporation
Results Overview of 766163101G by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
766163101G Information
766163101G by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 766163101G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4852 |
|
RFQ |
Part Details for 766163101G
766163101G CAD Models
766163101G Part Data Attributes
|
766163101G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163101G
CTS Corporation
Array/Network Resistor, Isolated, 1.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Solid | |
Element Power Dissipation | 0.24 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Lead Length | 0.8 mm | |
Lead Spacing | 1.27 mm | |
Manufacturer Series | 766 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 7/13 INCH; TUBE | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 766 (ISOLATED) | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766163101G
This table gives cross-reference parts and alternative options found for 766163101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
766163101GTR7 | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, 1.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | 766163101G vs 766163101GTR7 |
766163101GTR13 | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, 1.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | 766163101G vs 766163101GTR13 |
766163101GP | CTS Corporation | $0.6905 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 100ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3915 | 766163101G vs 766163101GP |
766163101GPTR7 | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | 766163101G vs 766163101GPTR7 |