-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 100000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3924
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766161104GP
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.8W ?100ppm/?C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 766161104GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-766161104GP
|
Mouser Electronics | Resistor Networks & Arrays 100Kohms 16Pin 2% Bussed RoHS: Compliant | 0 |
|
$1.8500 / $5.2100 | Order Now |
|
Future Electronics | 766 Series 1.8 W 100 kOhm ±2 % 15 Res. Bussed SMT Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.8200 / $1.9800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 100 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.8500 / $3.8500 | Buy Now |
|
Bristol Electronics | 1998 |
|
RFQ | ||
DISTI #
766161104GP
|
Avnet Abacus | (Alt: 766161104GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
766161104GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766161104GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 100000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 3924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 766161104GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766161104GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766161104GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766161104GP vs 766161104GPTR13 |