There are no models available for this part yet.
Overview of 766161102GSP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 766161102GSP by CTS Corporation
Part Data Attributes for 766161102GSP by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Solid
|
Element Power Dissipation
|
0.12 W
|
First Element Resistance
|
1000 Ω
|
JESD-609 Code
|
e0
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.55 mm
|
Package Length
|
9.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.8 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 766161102GSP
This table gives cross-reference parts and alternative options found for 766161102GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766161102GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766161102G | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP | CTS Corporation | 766161102GSP vs 766161102G |
766161102GTR13 | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161102GSP vs 766161102GTR13 |
766161102GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766161102GSP vs 766161102GPTR7 |
766161102GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766161102GSP vs 766161102GPTR13 |
766161102GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT | CTS Corporation | 766161102GSP vs 766161102GP |
766161102GPSP | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766161102GSP vs 766161102GPSP |
766161102GTR7 | Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766161102GSP vs 766161102GTR7 |