Part Details for 766147334DPTR13 by CTS Corporation
Overview of 766147334DPTR13 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 766147334DPTR13
766147334DPTR13 CAD Models
766147334DPTR13 Part Data Attributes
|
766147334DPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766147334DPTR13
CTS Corporation
Array/Network Resistor, R-2r Ladder, Metal Glaze/thick Film, 1.6W, 330000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1534, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 330000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | R-2R LADDER | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 8.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 25 °C | |
Resistance | 330000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 766147334DPTR13
This table gives cross-reference parts and alternative options found for 766147334DPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766147334DPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766147334DPTR7 | Array/Network Resistor, R-2r Ladder, Metal Glaze/thick Film, 1.6W, 330000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1534, CHIP, ROHS COMPLIANT | CTS Corporation | 766147334DPTR13 vs 766147334DPTR7 |